MEAN WELL PT-65D
Power Supply,AC-DC,5V@4A,12V@2A,24V@1A,115-264V In,Open Frame,Pnl Mnt,PT Series
Mfr. Part #: PT-65D / RS Stock #: 70299794
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.97
5
$21.10
10
$20.66
25
$20.22
50
$19.78
100
$19.34
200
$18.90
Additional Inventory
On order:
1
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC
Input Voltage Range
115-264 VAC
Mounting Type
Panel Mount
Number of Outputs
3
Operation
Switching
Output Current
4A@5V, 2A@12V, 1A@24V A
Output Power
68 W
Output Voltage
5 VDC, 12 VDC, 24 VDC V
Primary Type
AC-DC
Special Features
Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; 2 Year Warranty
Type
Embedded
Overview
Universal AC input/Full range
Low leakage current less than 0.5 mA
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
100 percent full load burn-in test
Fixed switching frequency at 65 KHz
2 years warranty
Low leakage current less than 0.5 mA
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
100 percent full load burn-in test
Fixed switching frequency at 65 KHz
2 years warranty