MEAN WELL PM-20-5
Power Supply;Medical, 20W AC/DC Module, +5V4.4A
Mfr. Part #: PM-20-5 / RS Stock #: 70388141
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
PM Series
Number of Outputs
1 Output
Output Current
4.4 A
Output Power
22 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
PM-20 Series
Type
Medical
Overview
MEAN WELL PM-20 Series 20W Output Switching Power Supply:
The MEAN WELL PM-20 Series are a 150W Chassis PSU 24V, a low cost, but Highly Reliable Switch Mode Power Supplies, that are compact, lightweight and designed to be mounted into equipment/racks etc. This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.
Features:
Universal AC input / Full range
Low leakage current <200uA
Protections: Short circuit / Overload / Over voltage
Ultra-miniature size, light weight
Cooling by free air convection
UL60601-1/IEC60601-1/EN60601-1 medical safety approved
No load power consumption<0.75W
100% full load burn-in test
Fixed switching frequency at 90KHz
High reliability
3 year warranty
The MEAN WELL PM-20 Series are a 150W Chassis PSU 24V, a low cost, but Highly Reliable Switch Mode Power Supplies, that are compact, lightweight and designed to be mounted into equipment/racks etc. This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.
Features: