Location: 
All Products

Mean Well USA PLN-20-24

Mean Well USA - PLN-20-24 - Power Supply; AC-DC; 24V@0.8A; 100-277V In; Sealed; Panel Mount; LED Driver; PLN Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@0.8A; 100-277V In; Sealed; Panel Mount; LED Driver; PLN Series
Mfr. Part#:
PLN-20-24

Allied Stock#: 70377328

 RoHS Compliant Part

 

Resources

View PLN-20-24 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$18.00 (Each)
1$18.000
10$17.100
25$16.250
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLN-20
Configuration: Sealed
Current, Output: 0.8A
Input Voltage: 100-277VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 24VDC@0.8A
Power, Output: 19.2 W
Type: LED Driver
Voltage, Output: 24 VDC

Overview

Universal AC input / Full range (up to 277VAC)
Short circuit, over current, over voltage, over temperature protection
Cooling by free air convection
Built-in constant current limiting circuit with adjustable OCP level
Fully isolated plastic case
Built-in active PFC function
IP64 design for indoor or outdoor installations
Small and compact size
Class II power unit, no FG
100 percent full load burn-in test
High reliability, low cost
Suitable for damp / wet locations
Suitable for LED lighting and moving sign applications
2 years warranty