MEAN WELL NFM-10-5
Power Supply,AC-DC,5V,2A,115-264V In,Open Frame,Thru-Hole,Medical,10W,NFM Series
Mfr. Part #: NFM-10-5 / RS Stock #: 70069779
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage Range
115-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
2 A
Output Power
10 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
NFM Series
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
Medical
Overview
Features:
Universal AC Input
Protections: Short Circuit, Over Voltage, Over Temperature
Ultra-Miniature Size, Light Weight
Cooling By Free Air Convection
Isolation Class II
UL6060-1/IEC60601-1/EN60601-1 Medical Safety Approved
No Load Power Consumption <0.5 Watts
100% Burn-In Test
Fixed Switching Frequency at 67 kHz
High Reliability
3-Year Factory Warranty