Location: 
All Products

Mean Well USA MSP-200-15

Mean Well USA - MSP-200-15 - Power Supply; AC-DC; 15V@13.4A, 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 15V@13.4A, 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series
Mfr. Part#:
MSP-200-15

Allied Stock#: 70387976

 RoHS Compliant Part

 

Resources

View MSP-200-15 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$69.10 (Each)
1$69.100
10$65.650
25$62.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MSP Series
Configuration: Enclosed
Current, Output: 13.4A, 5VDC
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: PFC
Output: 15VDC@13.4A, 5VDC@0.3A
Power, Output: 202 W
Special Features: Standby Output
Type: Medical
Voltage, Output: 15 VDC, 5 VDC

Overview

  • Active PFC
  • Withstand 300 VAC Surge Input for 5 Seconds
  • Short Circuit, Overload, Over Voltage Protection
  • MSP-100 and MSP-200 - Cooling by Free Air Convection
  • MSP-300 and MSP-450 - Cooling by Built-In Cooling Fan
  • MSP-200 Thru MSP-450 - 5 VDC @ 0.3 A Standby Output
  • MSP-200 Thru MSP-450 - Remote Sense
  • MSP-300 and MSP-450 - DC OK Signal
  • 1U Low Profile
  • Medical Safety Approved (MOOP Level)
  • Remote ON-OFF Control
  • No Load Power Consumption <0.5W
  • 105°C Long Life Electrolytic Capacitors
  • 5-Year Warranty