Location: 
All Products

Mean Well USA MDR-60-24

Mean Well USA - MDR-60-24 - Power Supply; AC-DC; 24V@2.5A; 100-264V In; Enclosed; DIN Rail Mount; PFC; MDR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@2.5A; 100-264V In; Enclosed; DIN Rail Mount; PFC; MDR Series
Mfr. Part#:
MDR-60-24

Allied Stock#: 70069741

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$18.40 (Each)
1$18.400
10$17.480
25$16.610
Availability

788 can ship immediately.

2000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MDR Series
Configuration: Enclosed
Current, Output: 2.5A
Dimensions: 1.57 L x 6.54 W x 3.94 D In.
Input Voltage: 100-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: 3-Years Warranty, 100% Full Load Burn-In Test, DC OK Relay Contact, Short Circuit and Overload and Over Voltage Protections
Type: DIN-Rail
Voltage, Output: 24 VDC

Overview

Features:
  • "Universal AC Input/Full Range
  • Protections: Short Circuit, Overload, Over Voltage
  • Cooling by Free Air Convection
  • Can be Installed on DIN Rail TS-35/7.5 or 15
  • NEC Class 2/LPS Compliant
  • Built-In DC OK Active Signal
  • LED Indicator for Power ON
  • No Load Power Consumption 0.75 W
  • 100% Full Load Burn-In Test
  • 3-Year Factory Warranty