MEAN WELL LRS-200-4.2
Power Supply,AC-DC,4.2V,40A100-132/170-264V In,Enclosed,168W,LRS Series
Mfr. Part #: LRS-200-4.2 / RS Stock #: 70696553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.65
5
$32.30
10
$31.29
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
40 A
Output Power
170 W
Output Voltage
4.2 VDC
Primary Type
AC-DC
Type
Embedded
Overview
LRS-200 Series is a 200W single-output enclosed type power supply with 30mm of low profile design. Adopting the input of 115VAC or 230VAC (select by switch), the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V and 48V.
In addition to the high efficiency up to 90 percent, the design of metallic mesh case enhances the heat dissipation of the LRS-200 that the whole series operates from -25 deg.C through 70 deg.C under air convection without a fan. Delivering an extremely low no load power consumption (less than 0.75W), it allows the end system to easily meet the worldwide energy requirement. LRS-200 has the complete protection functions and 5G anti-vibration capability; it is complied with the international safety regulations such as UL60950-1. LRS-200 series serves as a high performance-to-price power supply solution for various industrial applications.
Features:
Universal AC input/Full range
Withstand 300VAC surge input for 5 second
No load power consumption less than 0.3W
Miniature size and 1U low profile
High operation temperature up to 70 deg.C
Short circuit/Overload/Over voltage protections
Cooling by free air convection
Compliance to IEC/EN 60335-1(PD3) and IEC/EN61558-1, -2-16 for household appliances
Operating altitude up to 5000 meters
Withstand 5G vibration test
High efficiency, long life and high reliability
LED indicator for power on
100 percent full load burn-in test
3 years warranty