Location: 
All Products

Mean Well USA LPF-90D-24

Mean Well USA - LPF-90D-24 - Power Supply; AC-DC; 24V@3.75A; 100-305V In; Enclosed; LED Driver; PFC; LPF Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@3.75A; 100-305V In; Enclosed; LED Driver; PFC; LPF Series
Mfr. Part#:
LPF-90D-24

Allied Stock#: 70273013

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$41.40 (Each)
1$41.400
10$39.330
25$37.360
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LPF-90D
Configuration: Encapsulated
Current, Output: 3.75A
Input Voltage: 100-305VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 24VDC@3.75A
Power, Output: 90 W
Type: LED Driver
Voltage, Output: 24 VDC

Overview

Universal AC input / Full range (up to 305 VAC)
Built-in active PFC function
High efficiency up to 90.5 percent
Short circuit, over current, over voltage and over temperature protections
Cooling by free air convection
Full isolated plastic case
Full encapsulated with IP67 level
class II power unit, no FG
Class 2 power unit
Built-in 3-in-1 dimming function (1-10 VDC or PWM signal or resistance)
Suitable for LED lighting and moving sign applications
Compliance to world wide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.