MEAN WELL LPF-16D-54
Power Supply,AC-DC,54V,0.3A,100-305V In,Enclosed,PFC,LED Driver,LPF-16D Series
Mfr. Part #: LPF-16D-54 / RS Stock #: 70387884
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.69
5
$22.98
10
$22.27
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
0.3 A
Output Power
16.2 W
Output Voltage
54 VDC
Primary Type
AC-DC
Type
LED Driver
Overview
Universal AC input / Full range (up to 305 VAC)
Short circuit, over current, over voltage and over tmeperatue protections
built-in active PFC function
Cooling by free air convection
Fully isolated plastic case with IP30 level
Class II power unit, no FG
Class 2 power unit
IP67 (optional, model NO.:LPF-16D-12P)
Built-in 3-in-1 dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp location (wet location for LPF-16D-12P)
5 years warranty
Short circuit, over current, over voltage and over tmeperatue protections
built-in active PFC function
Cooling by free air convection
Fully isolated plastic case with IP30 level
Class II power unit, no FG
Class 2 power unit
IP67 (optional, model NO.:LPF-16D-12P)
Built-in 3-in-1 dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp location (wet location for LPF-16D-12P)
5 years warranty