Location: 
All Products

Mean Well USA LDD-700H

Mean Well USA - LDD-700H - Power Supply; DC-DC; 52V@0.7A; 9-56VIn; Encapsulated; Thru-Hole; LED Driver; LDD Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; DC-DC; 52V@0.7A; 9-56VIn; Encapsulated; Thru-Hole; LED Driver; LDD Series
Mfr. Part#:
LDD-700H

Allied Stock#: 70345762

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$5.00 (Each)
1$5.000
10$4.840
25$4.700
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDD-H
Configuration: Encapsulated
Input Voltage: 2-52 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Operation: Switching
Output: 52VDC@0.7A
Power, Output: 36.4 W
Primary Type: DC-DC
Special Features: Constant Current
Type: LED Driver
Voltage, Output: 52 VDC

Overview

  • Wide Input and Output Range
  • Remote ON/OFF Control
  • PWM Dimming
  • Short Circuit and Over Temperature Protection
  • Complies with EN55015 and FCC part 15 without Additional Input Filter and Capacitors
  • Fully Encapsulated (IP67 for Solder Pin and Leadwire Types)
  • Flame Retardant UL94V-0 Plastic Case
  • 3-Year Warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.