MEAN WELL HVGC-240-3500A
Power Supply, AC-DC, LED, 240W,3500mA, 180-528 V In, HVCG-240 Series
Mfr. Part #: HVGC-240-3500A / RS Stock #: 70879856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.97
5
$89.21
10
$86.45
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
HLG Family
Number of Outputs
1
Output Current
3.5 A
Output Power
1900 W
Output Voltage
528 VDC
Primary Type
AC-DC
Type
LED Driver
Overview
MEAN WELL HVGC-240 Series - 240W Constant Voltage + Constant Current LED Driver:
Features:
IP67, 3 in 1 Dimming Function (0~10Vdc, 10V PWM signal and resistance)
Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
Wide input range (180-528 VAC)
Constant current mode output
Metal housing with Class I design
Built-in active PFC function
High efficiency up to: 93%
Cooling by free air convection
IP67 design for indoor or outdoor installations
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet locations
Typical lifetime >50,000 hours
5 year warranty
Applications:
LED street lighting
LED high-bay lighting
Parking space lighting
LED fishing lamp
Class I, Division 2 hazardous (Classified) location luminaires
Features:
Applications: