MEAN WELL HLG-80H-36B
Power Supply,AC-DC,36V,2.3A,100-305V In,Sealed,PFC,LED Driver,HLG-80H Series
Mfr. Part #: HLG-80H-36B / RS Stock #: 70387643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.07
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Sealed
Family Name
HLG Family
Input Voltage
277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 100 VAC ; 110 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
2.3 A
Output Power
83 W
Output Voltage
36 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type
LED Driver
Overview
Features: Universal AC Input/Full Range (Up to 295 VAC) Protections: Short Circuit, Overload, Over Voltage, Over Temperature Cooling By Free Air Convection Built-In Active PFC Function OCP Point Adjustable Through Output Cable or Internal Potential Meter IP67/IP65 Design for Indoor or Outdoor Installation Three in One Dimming Function (1-10 VDC or PWM Signal or Resistor) Suitable for LED Lighting and Moving Sign Applications Compliance with Worldwide Safety Regulations for Lighting 5-Year Factory Warranty