MEAN WELL HLG-480H-24
Power Supply,AC-DC,LED Driver,480W,24V,20A,Io & Vo Fixed
Mfr. Part #: HLG-480H-24 / RS Stock #: 71007326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$150.82
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL ; CUL ; ENEC ; CCC ; CB ; CE
Configuration
Enclosed
Family Name
HLG Family
Number of Outputs
1
Operation
PFC
Output Current
20 A
Output Power
1000 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; Constant Current Operation
Type
LED Driver
Overview
MEAN WELL HLG-480H-C Series - 480W Constant Voltage + Constant Current LED Driver:
Features:
Constant Voltage + Constant Current mode output
90 - 305 VAC full range input
HLG-480H: C.V. + C.C./ HLG-480H-C: C.C. output mode
Built-in active PFC function
High efficiency up to 95%
-40 - 90? temperature range
P67 / IP65 Design for indoor or outdoor installations
Typical lifetime > 62000 hours
Fanless design
Protections: Short circuit / Over current (HLG-480H only) / Over voltage / Over temperature
Comply with harmonic current limit per EN61000-3-2 Class C (?50% load)
Type “HL” for use in Class I, Division 2 hazardous (Classified) location luminaires
Metal case, dimension ( L x W x H ): 262 x 125 x 43.8 mm
7 Year Factory Warranty
Features: