MEAN WELL GST18A48-P1J
AC-DC Power Supply, Desktop Adaptor, 18W, 48V/0.0375A, Level VI, GS18AT Series
Mfr. Part #: GST18A48-P1J / RS Stock #: 70696344
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.31
5
$16.63
10
$16.28
25
$15.93
50
$15.59
100
$15.24
200
$14.89
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
UL Energy Verified
Configuration
Enclosed
Mounting Type
Desktop
Number of Outputs
1
Output Current
0.0375 A
Output Power
1.8 W
Output Voltage
48 VDC
Primary Type
AC-DC
Type
Industrial
Overview
GST18A Series 18W AC-DC High Reliability Industrial Adaptor
GST18A is a highly reliable, 18W desktop style single-output green adaptor series. This product is a class I power unit (with FG), equipped with a standard I EC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST18A is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and Code of Conduct(CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case. GST18A is certified for the international safety regulations.
Features:
Universal AC input / Full range
3 pole AC inlet IEC320-C14
No load power consumption< 0.075W
Energy efficiency Level VI
Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
Class I power (with earth pin)
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Pass LPS
High operating temperature up to +70°C
LED indicator for power on
3-year warranty
Applications:
Consumer electronic devices
Telecommunication devices
Office facilities
Industrial equipment
GST18A is a highly reliable, 18W desktop style single-output green adaptor series. This product is a class I power unit (with FG), equipped with a standard I EC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST18A is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and Code of Conduct(CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case. GST18A is certified for the international safety regulations.
Features:
Applications: