Location: 
All Products

Mean Well USA GST120A24-R7B

Mean Well USA - GST120A24-R7B - Power Supply;  120W, 24V/ 5A Level VI Class I Desktop Type External Adaptor View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; 120W, 24V/ 5A Level VI Class I Desktop Type External Adaptor
Mfr. Part#:
GST120A24-R7B

Allied Stock#: 70696408

 RoHS Compliant Part

 

Resources

View GST120A24-R7B Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$43.20 (Each)
1$43.200
10$42.340
25$41.490
Availability

38 can ship immediately.

66 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GST Series
Configuration: Enclosed
Current, Output: 5 A
Mounting Type: Desktop
Number of Outputs: 1
Power, Output: 120 W
Type: Medical
Voltage, Output: 24 VDC

Overview

Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series
The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of 0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.