MEAN WELL GSM60A12-P1J
AC-DC Medical Power Supply, Desktop, 12V, 5A, Enclosed, 60W, GSM Series
Mfr. Part #: GSM60A12-P1J / RS Stock #: 70345802
Price
Qty.
Standard Price
1
$23.49
Additional Inventory
On order:
24
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Current
5 A
Output Power
60 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Medical
Overview
Universal AC input / Full range
3 pole AC inlet IEC320-C14
High efficiency up to 91 percent
Low leakage current less than 100 uA
Protections: Short circuit / Overload / Over voltage / Over temperature
Fully enclosed plastic case
Medical safety approved (2 × MOPP between primary to secondary)
Class I power (with earth pin)
LED indicator for power on
No load power consumption less than 0.1 W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
3 pole AC inlet IEC320-C14
High efficiency up to 91 percent
Low leakage current less than 100 uA
Protections: Short circuit / Overload / Over voltage / Over temperature
Fully enclosed plastic case
Medical safety approved (2 × MOPP between primary to secondary)
Class I power (with earth pin)
LED indicator for power on
No load power consumption less than 0.1 W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty