Location: 
All Products

Mean Well USA GS60A24-P1J

Mean Well USA - GS60A24-P1J - Power Supply; AC-DC; 24V@2.5A; 100-264V In; Enclosed; Desktop; Adapter; GS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@2.5A; 100-264V In; Enclosed; Desktop; Adapter; GS Series
Mfr. Part#:
GS60A24-P1J

Allied Stock#: 70069907

 RoHS Compliant Part

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: GS Series
Cable, Length: 6 Ft.
Configuration: Desktop
Current, Output: 2.5A
Dimensions: 4.92 L x 1.97 W x 1.24 H In.
Input Voltage: 100-264VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: 2-Years Warranty, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: External
Voltage, Output: 24 VDC

Overview

Features:
  • Desktop Style with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • 3- Pole AC Inlet
  • Class I Power
  • High Efficiency Up to 94.5%
  • Protections: Short Circuit/Overload/Over Voltage/Over Temperature (Except GS40)
  • LED Indicator for Power On
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 60 W
  • Output Voltage: 24 VDC
  • Output Current: 2.5 A
  • Input Voltage Range: 90-264 VAC/135-370 VDC
  • Efficiency: 90%
  • Overload: 105-150% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 105-135% Rated Output Voltage
  • Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Output Cable Length: 6 Ft.
  • Mean Time Before Failure: 711K Hrs. Min.