Location: 
All Products

Mean Well USA GS06U-3P1J

Mean Well USA - GS06U-3P1J - Power Supply; AC-DC; 12V@0.5A; 90-264V In; Enclosed; Wall Plug; Adapter; GS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 12V@0.5A; 90-264V In; Enclosed; Wall Plug; Adapter; GS Series
Mfr. Part#:
GS06U-3P1J

Allied Stock#: 70069887

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$8.06 (Each)
1$8.060
10$7.900
25$7.740
Availability

0 can ship immediately.

221 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GS06U
Cable, Length: 6 Ft.
Configuration: Wall Plug
Current, Output: 0.5A
Dimensions: 1.26 L x 2.60 W x 1.67 H In.
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 12VDC@0.5A
Power, Output: 6 W
Special Features: 2-Years Warranty, Short Circuit and Overload and Over Voltage Protections
Type: External
Voltage, Output: 12 VDC

Overview

Features:
  • Wall-Mounted Style Adapter with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • 2- Pole USA Plug
  • Class II Power
  • High Efficiency Up to 87%
  • Protections: Short Circuit/Overload/Over Voltage
  • Fully Enclosed Plastic Case
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 6 W
  • Output Voltage: 12 VDC
  • Output Current: 0.5 A
  • Input Voltage Range: 90-264 VAC/127-370 VDC
  • Efficiency: 77%
  • Overload: >110% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: >120% Rated Output Voltage
  • Over Voltage Protection Type: Clamp By Zener Diode
  • Output Cable Length: 6 Ft.
  • Mean Time Before Failure: 500K Hrs. Min.