MEAN WELL GS06U-1P1J
Power Supply,AC-DC,5V,1A,90-264V In,Enclosed,Wall Plug,External,5W,GS06U Series
Mfr. Part #: GS06U-1P1J / RS Stock #: 70069886
Price
Qty.
Standard Price
1
$16.98
10
$16.13
25
$15.62
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1 A
Output Power
5 W
Output Voltage
5 VDC
Primary Type
AC-DC
Special Features
2 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
External
Overview
Features: Wall-Mounted Style Adapter with Safety Certificates Changeable DC Plug (MOQ May Be Required) ErP Step 2 Compliant Meets EISA 2007 2- Pole USA Plug Class II Power High Efficiency Up to 87% Protections: Short Circuit/Overload/Over Voltage Fully Enclosed Plastic Case 2-Year Warranty Additional Features: Rated Output Power: 5 W Output Voltage: 5 VDC Output Current: 1 A Input Voltage Range: 90-264 VAC/127-370 VDC Efficiency: 68% Overload: >105% Rated Output Power Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed Over Voltage: >120% Rated Output Voltage Over Voltage Protection Type: Clamp By Zener Diode Output Cable Length: 6 Ft. Mean Time Before Failure: 500K Hrs. Min.