Location: 
All Products

Mean Well USA GS05U-USB

Mean Well USA - GS05U-USB - Power Supply; AC-DC; 5V@1A; 90-264V In; Enclosed; Wall Plug; USB; Switching; GS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 5V@1A; 90-264V In; Enclosed; Wall Plug; USB; Switching; GS Series
Mfr. Part#:
GS05U-USB

Allied Stock#: 70232557

 RoHS Compliant Part

 

Resources

View GS05U-USB Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$7.60 (Each)
1$7.600
10$7.220
25$6.860
Availability

1224 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GS05U
Configuration: Wall Plug
Current, Output: 1A
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 5VDC@1A
Power, Output: 5 W
Special Features: 2-Years Warranty, High Reliability, 100% Full Load Burn-In Test, Compact Size, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: External
Voltage, Output: 5 VDC

Overview

  • Universal AC input: 90-264 VAC, 127-370 VDC, 47-63 Hz.
  • No load power consumption <0.3W
  • Compact size
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • 100% full load burn-in test
  • Fully enclosed plastic case
  • Low cost, high reliability
  • 2-year warranty