MEAN WELL EPS-65-36-C
Power Supply,AC-DC,36V,1.81A,100-264VIn,Enclosed,Pnl Mnt,Embedded,65W,EPS Series
Mfr. Part #: EPS-65-36-C / RS Stock #: 70387222
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.02
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
1.81 A
Output Power
65 W
Output Voltage
36 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Embedded