MEAN WELL EPS-65-3.3
Power Supply,AC-DC,3.3V,11A,100-264V In,Open Frame,Panel Mount,36W,EPS Series
Mfr. Part #: EPS-65-3.3 / RS Stock #: 70387219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.15
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
11 A
Output Power
36.3 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Embedded