Location: 
All Products

Mean Well USA EPS-35-12

Mean Well USA - EPS-35-12 - Power Supply; AC-DC; 12V@3A; 100-264V In; Open Frame; Panel Mount; Embedded; EPS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 12V@3A; 100-264V In; Open Frame; Panel Mount; Embedded; EPS Series
Mfr. Part#:
EPS-35-12

Allied Stock#: 70387192

 RoHS Compliant Part

 

Resources

View EPS-35-12 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$11.00 (Each)
1$11.000
10$10.450
25$9.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EPS Series
Configuration: Open Frame
Current, Output: 3A
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 12VDC@3A
Power, Output: 36 W
Type: Embedded
Voltage, Output: 12 VDC

Overview

Universal AC input / Full range
High efficiency up to 90 percent
Short circuit, overload and over voltage protections
Cooling by free air convection
3 x 2 Inch compact size
LED indicator for power on
No load power consumption less than 0.3 W
3 years warranty