Location: 
All Products

Mean Well USA EPP-300-27

Mean Well USA - EPP-300-27 - Power Supply; Open Frame,  300W PFC (Green Mode),  +27V11.12A View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; Open Frame, 300W PFC (Green Mode), +27V11.12A
Mfr. Part#:
EPP-300-27

Allied Stock#: 70387178

 RoHS Compliant Part

 

Resources

View EPP-300-27 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$54.00 (Each)
1$54.000
10$51.300
25$48.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EPP Series
Configuration: Open Frame
Operation: PFC
Type: Embedded

Overview

Mean Well EPP-300 Series 300W AC-DC Open Frame Switch Mode
The Mean Well EPP-300 is a 5" x 3" PCB type power supply, is used in miniature size and higher wattage applications, suitable to be used in IT systems and industrial machinery/electrical equipments. This Mean Well Power supply has a built in active PFC function and 90 to 264VAC full range input. The EPP-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50° with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70° by suitable de rating. The Mean Well EPP-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The EPP-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it “no load power consumption 0.5W" and it can be used in all types of Green mode electrical devices and conform to the energy saving requirements for end systems.