Location: 
All Products

Mean Well USA DRT-480-24

Mean Well USA - DRT-480-24 - Power Supply; AC-DC; 24V@20A; 400-550V 3PhIn; Enclosed; DIN Rail Mount; PFC; DR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@20A; 400-550V 3PhIn; Enclosed; DIN Rail Mount; PFC; DR Series
Mfr. Part#:
DRT-480-24

Allied Stock#: 70231573

 RoHS Compliant Part

 
View More from Mean Well USA >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$117.00 (Each)
1$117.000
10$114.660
25$112.370
Availability

12 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DRT-480
Configuration: Enclosed
Current, Output: 20A
Input Voltage: 400-550VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@20A
Power, Output: 480 W
Special Features: 3-Years Warranty, 100% Full Load Burn-In Test, Constant Current Limiting Circuit, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: DIN-Rail
Voltage, Output: 24 VDC