Location: 
All Products

Mean Well USA DRP-480-48

Mean Well USA - DRP-480-48 - Power Supply;  DIN Rail;  w/PFC;  480W;  48V,  10A;  Single Output View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; DIN Rail; w/PFC; 480W; 48V, 10A; Single Output
Mfr. Part#:
DRP-480-48

Allied Stock#: 70069942

 RoHS Compliant Part

 

Resources

View DRP-480-48 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$103.00 (Each)
1$103.000
10$97.850
25$92.960
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DRP Series
Configuration: Enclosed
Current, Output: 10A
Input Voltage: 190-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 48VDC@10A
Power, Output: 480 W
Special Features: Short Circuit and Overload and Over Voltage Protections, 3-Years Warranty
Type: DIN-Rail
Voltage, Output: 48 VDC

Overview

Built-in passive PFC Function compliance to EN61000-3-2
High Efficiency 89 percent and low dissipation
Short circuit, overload, over voltage and over temperature protections
Cooling by free air convection
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
UL 508 (industrial control equipment) approved
EN61000-6-2(EN50082-2) industrial immunity level
100 percent burn-in test
3 years warranty