Location: 
All Products

Mean Well USA DR-75-48

Mean Well USA - DR-75-48 - Power Supply; AC-DC;  48V@1.6A;  90-264V In; Enclosed; DIN Rail Mount; PFC;  DR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 48V@1.6A; 90-264V In; Enclosed; DIN Rail Mount; PFC; DR Series
Mfr. Part#:
DR-75-48

Allied Stock#: 70391981

 RoHS Compliant Part

 

Resources

View DR-75-48 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$31.50 (Each)
1$31.500
10$29.920
25$28.430
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DR Series
Configuration: Enclosed
Current, Output: 1.6A
Dimensions: 2.18 W x 4.92 H x 3.93 D In.
Input Voltage: 90-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 48VDC@1.6A
Power, Output: 75 W
Special Features: 3-Years Warranty, 100% Full Load Burn-In Test, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: DIN-Rail
Voltage, Output: 48 VDC

Overview

Features:
  • Universal AC Input
  • AC Input Selectable by Switch (DR-120)
  • Built-In Active PFC Function, PF>0.95
  • Built-In Passive PFC Function Compliance to EN61000-3-2 (480 W Models)
  • Protections: Short Circuit, Overload, Over Voltage, Over Temperature
  • Cooling by Free Air Convection
  • Can be Installed on DIN Rail TS35, 7.5, or 15
  • UL 508 Listed
  • 100% Full Load Burn-In Test
  • LED Indicator for Power ON
  • 3-Year Factory Warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.