MEAN WELL DR-30-12
Power Supply,AC-DC,12V,2.5A,115-264V In,Enclosed,DIN Rail Mount,30W,DR Series
Mfr. Part #: DR-30-12 / RS Stock #: 70069940
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
115-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
30 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; 3 Year Warranty
Type
Industrial
Overview
Universal AC input / Full Range
Short circuit / overload / over voltage protections
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
Isolation class II
LED indicator for power on
100 percent full load burn-in test
3 years warranty
Short circuit / overload / over voltage protections
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
Isolation class II
LED indicator for power on
100 percent full load burn-in test
3 years warranty