Location: 
All Products

Mean Well USA CEN-75-30

Mean Well USA - CEN-75-30 - Power Supply; Enclosed,  75W Class 2 PFC, +30V2.5A View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; Enclosed, 75W Class 2 PFC, +30V2.5A
Mfr. Part#:
CEN-75-30

Allied Stock#: 70387115

 RoHS Compliant Part

 

Resources

View CEN-75-30 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$39.20 (Each)
1$39.200
10$37.240
25$35.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CEN-75
Configuration: Sealed
Current, Output: 1.45A
Input Voltage: 100-295VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 42VDC@1.45A
Power, Output: 60.9 W
Type: LED Driver
Voltage, Output: 42 VDC

Overview

Universal AC input/Full range (up to 295 VAC)
Protections: Short circuit/Over current/Over voltage/Over temperature
Output voltage and constant current level adjustable
Built-in active PFC function
IP66 design for indoor or outdoor installations
Class 2 power unit
Cooling by free air convection
100 Percent full load burn-in test
High reliability
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Suitable for dry/damp/wet locations
3 years warranty