Location: 
All Products

Mean Well USA APV-12-24

Mean Well USA - APV-12-24 - Power Supply; AC-DC; 24V@0.5A; 100-264V In; Enclosed; Panel Mnt; LED Driver; APV Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@0.5A; 100-264V In; Enclosed; Panel Mnt; LED Driver; APV Series
Mfr. Part#:
APV-12-24

Allied Stock#: 70231592

 RoHS Compliant Part

 
View More from Mean Well USA >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.80 (Each)
1$5.800
10$5.510
25$5.230
Availability

39 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: APV-12
Configuration: Enclosed
Current, Output: 0.5A
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 24VDC@0.5A
Power, Output: 12 W
Special Features: Class 2
Type: LED Driver
Voltage, Output: 24 VDC

Overview

Constant Voltage Design
Universal AC Input/Full Range
Short Circuit, Over Load and Over Voltage Protections
Fully Isolated Plastic Case
Cooling By Free-Air Convection
Small and Compact Size
Class II Power Unit, no FG
Class 2 Power Unit
Pass LPS
IP30 Design
Suitable for LED Lighting and Moving Sign Applications
100 Percent Full Load Burn-In Test
Low Cost, High Reliability
2 Years Warranty