Location: 
All Products

Mean Well USA APC-25-700

Mean Well USA - APC-25-700 - Power Supply; AC-DC; 36V@0.7A; 100-264V In; Enclosed; PnlMnt; LED Driver; CC; APC Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 36V@0.7A; 100-264V In; Enclosed; PnlMnt; LED Driver; CC; APC Series
Mfr. Part#:
APC-25-700

Allied Stock#: 70345796

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$10.10 (Each)
1$10.100
10$9.600
25$9.120
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: APC-25
Configuration: Enclosed
Current, Output: 0.7A
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 36VDC@0.7A
Power, Output: 25.2 W
Special Features: Constant Current
Type: LED Driver
Voltage, Output: 36 VDC

Overview

Constant Current Mode Power Supply
Universal AC Input/Full Range
Withstand 300 VAC Surge Input for 5 Seconds
Protections: Short Circuit/Over Voltage
Fully Isolated Plastic Case
Small and Compact Size
Cooling By Free Air Convection
IP30 Design
Suitable for LED Lighting and Moving Sign Applications
100% Full Load Burn-In Test
Low Cost/High Reliability
2 Years Warranty