Location: 
All Products

Master Appliance PH-1500K

Master Appliance - PH-1500K - Proheat Programmable LCD Heat Gun Kit View larger image View larger image
Image may be a representation.
See specs for product details.

Master Appliance Proheat Programmable LCD Heat Gun Kit
Mfr. Part#:
PH-1500K

Allied Stock#: 70188758

 RoHS Exempt Product

 
View More from Master Appliance >>
Pricing (USD) & Availability
Standard Pricing
$357.00 (Kit)
1$357.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 4 to 16 CFM, 113 to 453 l/min
Brand/Series: Proheat LCD Series
Cordset: 6 ft., 3-Wire Grounded
Current Rating: 11
Dimensions: 8.2 L x 3 W x 7.3 H in.
Includes: Proheat LCD Programmable Heat Gun, 31⁄2" spreader attachment, 13⁄8" heat shrink attachment, 1⁄2" specialty connector attachment, 9⁄16" and 5⁄16" reducer attachments and durable storage/carrying case
Motor Type: Permanent Magnet
Nozzle Size: 1.31 in., 0.88 in.
Power Output: 1410 W (Max.)
Power Supply: 1300 W
Temperature, Variable: 540 °C
Type: Heat Gun
Velocity, Airflow: 737 to 4000 FPM
Voltage Rating: 120 CM Check
Weight: Gun: 1.6 Lbs. Kit: 6 Lbs.

Overview

Master Appliance Master ProHeat® LCD Heat Gun
Features
  • Compact, light weight, Easy-to-Use
  • Professional quality electronic heat gun
  • Six programmable settings with digital display of temperature and air flow
  • Programmable heat and air flow removes the guess work
  • Adjustable temperature in 10° increments from 130° to 1000°F (50°C - 540°C) in your choice of degrees Fahrenheit or Celsius
  • Adjustable air flow from 4 - 16 CFM (113 - 453 l/min.)
  • Electronic closed loop temperature control system maintains constant temperature when varying air flow or using specialty attachments
  • Ergonomic handle provides balanced grip
  • Temperature and Air Flow Lock-In feature provides added management control. Perfect for production applications requiring consistent application of heat
  • Power-interrupt Reset safety feature prevents an unattended heat gun from resuming heat after a power failure