Location: 
All Products

Master Appliance PH-1300

Master Appliance - PH-1300 - Heat Gun;  120 V;  1300 W (Max.);  11;  6 to 15 CFM;  1425 to 3550 FPM;  0.87 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Master Appliance Heat Gun; 120 V; 1300 W (Max.); 11; 6 to 15 CFM; 1425 to 3550 FPM; 0.87 in.
Mfr. Part#:
PH-1300

Allied Stock#: 70188742

 RoHS Exempt Product

 
View More from Master Appliance >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 3.
Pricing (USD) & Availability
Standard Pricing
$221.00 (Each)
1$221.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Use to heat sensitive materials including specialty connectors, solder performs, shrink tubing and more
Brand/Series: Proheat Variair PH Series
Cordset: 6 ft., 3-Wire Grounded
Current Rating: 11
Diameter, Nozzle: 0.87 in.
Dimensions: 8.2" L x 3.0" W x 7.3" H
Motor Type: Permanent Magnet
Power Output: 1300 W (Max.)
Standards: cULus Listed
Temperature, Variable: 50 to 540 °C
Velocity, Airflow: 1425 to 3550 FPM
Voltage Rating: 120 VAC
Volume, Airflow: 6 to 15
Weight: 794 g

Overview

Return Current - Alligator Clamp, Taper Pin Connection, Use with 14 AWG Cable
  • Compact, light weight, easy-to-use design
  • Special electronic closed loop temperature control system maintains constant temperature when varying airflow or using specialty attachments

  • Light Weight Lexan* Plastic Housing Prevents Operator Fatigue (*Registered Trademark of General Electric)
  • Compact Size Allows Use in Confined Spaces
  • Ergonomically Designed for Superb Balance and Grip
  • Optional Attachments Available for a Variety of Applications
  • Use for Activating Adhesives and Potting Compounds, Spot-Drying Paint, Bending Plastics/Laminates, Shrinking Packaging Materials, Curing and Setting Adhesives and Epoxy Resins
  • Made in USA
  • Variable Temperature Control from 130°F to 900°F (54°C to 482°C) ±10%
  • Variable Airflow Control from 6 to 15 CFM (1425-3550 FPM)
  • Maintains Constant Temperature When Varying Airflow
  • Special Closed Loop Circuitry Protects Unit from Overheating When Using Speciality Attachments