Location: 
All Products

Master Appliance PH-1100

Master Appliance - PH-1100 - Heat Gun;  120 V;  656 and 1300 W;  11;  15CFM;  3584 FPM;  0.87 in.;  221,  449 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Master Appliance Heat Gun; 120 V; 656 and 1300 W; 11; 15CFM; 3584 FPM; 0.87 in.; 221, 449 degC
Mfr. Part#:
PH-1100

Allied Stock#: 70189365

 RoHS Exempt Product

 
View More from Master Appliance >>
Pricing (USD) & Availability
Standard Pricing
$114.00 (Each)
1$114.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Use to activate adhesives, bend plastics, dry filler materials
Brand/Series: Proheat Variair PH Series
Cordset: 6 ft., 3-Wire Grounded
Current Rating: 11
Diameter, Nozzle: 0.87 in.
Dimensions: 8.2" L x 3.0" W x 7.3" H
Motor Type: Permanent Magnet
Power Output: 656 and 1300 W
Standards: UL and cUL Listed, CSA Certified
Temperature, Variable: 260, 540 °C
Velocity, Airflow: 3584 FPM
Voltage Rating: 120 VAC
Volume, Airflow: 15
Weight: 737 g

Overview

Resistance Soldering Power Unit, Taper Pins Connection
  • Compact light weight, easy-to-use design
  • Base provides built-in stand for hands free use
  • Convenient hanging loop
  • Easy grip handle
  • Protective switch guard

  • Light Weight Lexan* Plastic Housing Prevents Operator Fatigue (*Registered Trademark of General Electric)
  • Compact Size Allows Use in Confined Spaces
  • Ergonomically Designed for Superb Balance and Grip
  • Optional Attachments Available for a Variety of Applications
  • Use for Activating Adhesives and Potting Compounds, Spot-Drying Paint, Bending Plastics/Laminates, Shrinking Packaging Materials, Curing and Setting Adhesives and Epoxy Resins
  • Made in USA
  • Two Temperature Settings: 430°F and 840°F (221°C and 449°C) ±10%
  • 15 CFM Airflow at 3584 FPM