Location: 
All Products

Master Appliance HG-301A

Master Appliance - HG-301A - Heat Gun;  120 V;  1440 W;  12;  23 CFM;  3000 FPM;  1.2 in.;  6 ft.,  3-Wire Grounded View larger image View larger image
Image may be a representation.
See specs for product details.

Master Appliance Heat Gun; 120 V; 1440 W; 12; 23 CFM; 3000 FPM; 1.2 in.; 6 ft., 3-Wire Grounded
Mfr. Part#:
HG-301A

Allied Stock#: 70189387

 RoHS Exempt Product

 
View More from Master Appliance >>
Pricing (USD) & Availability
Standard Pricing
$148.00 (Each)
1$148.000
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial and commercial heating
Brand/Series: HG Series
Cordset: 6 ft., 3-Wire Grounded
Current Rating: 12
Diameter, Nozzle: 1.2 in.
Dimensions: 9" L x 5.2" W x 10.1" H
Motor Type: Universal
Power Output: 1440 W
Standards: UL Listed
Temperature, Variable: 150 to 260 °C
Velocity, Airflow: 3000 FPM
Voltage Rating: 120 VAC
Volume, Airflow: 23
Weight: 5 lbs.

Overview

Both Master Heat Gun® and Varitemp® Heat Guns Provide the Following Features:
  • Double Protected Element Housing
  • Reinforced, Mica-Insulated Ceramic Heating Elements
  • Sturdy Die-Cast Aluminum Housing
  • Adjustable Air Intake Controls Air Volume and Temperature Range
  • Three Position (“Off-On-Hot”) Rocker Switch
  • Non-Slip Rubber Backed Base Which Permits Full 90° Rotation
  • Contoured, Well-Balanced Handle
  • Oil Resistant Neoprene 3-Wire Cord Set
  • Variable Temperature on Varitemp® Model