Master Appliance AH-301
MASTERFLOW HEAT BLOWER, 300F, 120V
Mfr. Part #: AH-301 / RS Stock #: 70188979
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
47 CFM
Blower Type
Hot Air
Maximum Operating Temperature
300 °F
Termination
Cordset
Type
Blower
Voltage Rating
120 VAC
Overview
Heat Blower, 120 Volts Input Voltage, 60 Hz Frequency
Comfort balanced handle for carrying or portable use Use in any position or mount on equipment
Continuous duty heat blower with brushless induction type motor for quiet continuous duty operation.
Continuous duty heat blower with brushless induction type motor for quiet continuous duty operation.