Master Appliance 51773-72

Master Appliance Butane Fuel - 145 gm (5 1/8 oz.)
Mfr. Part#:
51773-72

Allied Stock#: 70189404
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$5.28 (Each)
1$5.280
Availability

275 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The only approved butane recommended to fuel all Master butane powered heat tools including all Ultratorch and Microtorch products. Butane is produced using purest refining method possible. Special non-clogging formula permits extended use. Contains no CFCs (chlorofluorocarbons). Will not harm the ozone layer. Each canister comes with a convenient single piece universal filling tip. Available in two sizes: 51⁄8 oz. (145 g) and 15⁄16 oz. (26.5 g) canisters.


© Allied Electronics, Inc. 2015. All rights reserved.