Location: 
All Products

Marquardt Switches 1703.3402

Marquardt Switches - 1703.3402 - Switch; Rotary; DPST; 20A 400 V AC ; Quick-connect
Image may be a representation.
See specs for product details.

Marquardt Switches Switch; Rotary; DPST; 20A 400 V AC ; Quick-connect
Mfr. Part#:
1703.3402

Allied Stock#: 70458941

 RoHS Compliant Part

 

Resources

View More from Marquardt Switches >>
Pricing (USD) & Availability
Special Pricing
$3.69 (Each)
1$3.692(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.64 (Each)
1$5.640
25$5.260
50$5.000
100$4.770
250$4.560
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1703 Series
Contact Form: DPST
Current Rating: 20 A A
Mounting Type: Panel Mount
Operation: On Off
Termination: QC Tabs
Type: Rotary
Voltage Rating: 400 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1703 – Powerful Rotary Switches
  • Creep and air distances greater than 8 mm, suitable for mains and touchable low voltage
  • 60 degree switching angle (1-6 switching steps)
  • Fastening with thread M3 or bayonet connection
  • With mechanical forced opening
  • Approval for 400 V
  • IP40
  • On request: single to six pole variant, other switching functions and sequences, other terminal variants, cable assembly, customized actuators, gold contacts

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.