Marquardt Switches 1050.5251
Switch,Snap-action,SPDT,mom,IP40,Straight Lever Actuator,2A,125-250VAC,Solder
Mfr. Part #: 1050.5251 / RS Stock #: 70458759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.66
5
$4.29
10
$4.10
20
$3.73
100
$3.50
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Current Rating
2 A
Mounting Type
Surface Mount
Operation
Momentary
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V
Overview
Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.
Series 1050- Subminiature Snap-Action Switches
Product Features:
Small, efficient snap-action switches up to 10 (1.5) A @ 250 VAC or 10.1 A @ 125-250 VAC 1/4 HP
Lateral approach from both directions possible due to mushroom shaped actuator
Large selection of auxiliary actuators of chrome nickel steel and plastic
IP40 actuator side only
On request: Extended overtravel, material conformant with the filament wire test acc. To IEC
Series 1050- Subminiature Snap-Action Switches
Product Features: