Location: 
All Products

Marathon Special Products 6SM30A3C

Marathon Special Products - 6SM30A3C - fuseholder, class m, enclosed, 600v, 30a, 3 pole w/o blown fuse indic, 6-14awg wire View larger image View larger image
Image may be a representation.
See specs for product details.

Marathon Special Products fuseholder, class m, enclosed, 600v, 30a, 3 pole w/o blown fuse indic, 6-14awg wire
Mfr. Part#:
6SM30A3C

Allied Stock#: 70193198

 RoHS Compliant Part

 
View More from Marathon Special Products >>
Pricing (USD) & Availability
Standard Pricing
$31.97 (Each)
1$31.970
2$30.320
4$28.360
Availability

63 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6S Series
Current Rating: 30 A A
Dimensions, Fuse: 13/32 x 1/2", (10 x 38 mm)
Fuse Size: Class M Midget
Material, Body: Thermoplastic
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Standards: CE Approved/IEC/UL Listed
Voltage Rating: 600 V

Overview

Class M Midget Enclosed Fuse Holders 600 Volts 30 A

  • Tested and Approved for 100,000 Amp Interrupting Capacity
  • Touchsafe Design IEC Type IP20
  • DIN Rail Mount (35 mm) — For 13⁄32" Dia. By 11⁄2" Fuse Size
  • Wire Range: #16-#14 AWG Cu
  • Handle Allows Quick, Easy Fuse Change
  • Ventilated Design for Cooler Operation
  • UL Listed File No. E35113
  • CSA Certified File No. LR21455
  • Base Material: Thermoplastic