Location: 
All Products

Marathon Special Products 1512STD

Marathon Special Products - 1512STD - Conn;  Term Blk;  Barrier;  12;  5/8 in.;  16-10 AWG;  1500 Series;  30 A;  600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Marathon Special Products Conn; Term Blk; Barrier; 12; 5/8 in.; 16-10 AWG; 1500 Series; 30 A; 600 V
Mfr. Part#:
1512STD

Allied Stock#: 70193171

 RoHS Compliant Part

 

Resources

View 1512STD Datasheet Datasheet

View More from Marathon Special Products >>
Pricing (USD) & Availability
Standard Pricing
$30.32 (Each)
1$30.320
10$28.750
20$26.900
Availability

345 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, CE
Brand/Series: 1500 Series
Color: Black
Current Rating: 30 A
Number of Poles: 12 Pole
Pin Spacing: 0.625 In.
Special Features: Standard Connector w/ Serrations for Anti-Rotation
Voltage Rating: 600 V
Wire Size: 16 to 10

Overview

Specifications:
  • Base, General Purpose Phenolic, 150°
    C (UL RTI)
  • Connector, Brass, Nickel Plated
  • Phil-Slot Screws standard (slotted screws also
    available), Brass, Nickel Plated, 10-32
  • Current rated up to 30 Amps with unprepared
    wire, #10-22 AWG Copper
  • Current rated up to 75 Amps when wired with
    crimp type ring, spade or fork terminal
  • 5/8" (.625") Line To Line Spacing
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.