Alpha Wire M9706240 BK002
Multiconductor Cable,STP,24Pr,16 AWG,7x0.0192,Overall Foil,PVC Ins,Blk,PVC Jkt
Mfr. Part #: M9706240 BK002 / RS Stock #: 70172440
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$6,253.98
20
$6,004.55
Product Specifications
Product Attribute
Attribute Value
Search
Application
For process instrumentation and control, analog and digital signaling, Class 1, Division 2 locations
Cable Type
STP
Conductor Material
Bare Copper (BC)
Configuration
24 Pair
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Outer Diameter
1.023 in
Packaging
Coil
Product Header
Overall Foil Shielded Multipair Instrumentation Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL PLTC/ITC/CL3 ; cUL ; CSA
Stranding
7 x 0.0192
Temperature, Rating
105 °C
Wire Size
16 AWG
Overview
Voltage: 300 V Temperature: 105°C UL PLTC/ITC/CL3 Sunlight Resistant Construction: Conductor — Stranded Bare Copper, ASTM B-8; Insulation — Color Coded PVC, Rip Cord — Nylon; Jacket — Black PVC Typical Applications: Process Instrumentation and Control, Analog and Digital Signaling, Class 1, Division 2 Locations