Alpha Wire M8748060 BK001
Cble, STP, 6 Prs, 18 AWG, 7x26, Individual + Overall Foil Shld, Blk, PVC Jkt
Mfr. Part #: M8748060 BK001 / RS Stock #: 70172482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,981.92
10
$3,902.28
25
$3,782.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For process instrumentation, control and power, analog and digital signaling
Cable Type
STP
Conductor Material
Bare Copper (BC)
Configuration
6 Pair
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Outer Diameter
0.622 in
Packaging
Coil
Product Header
Individual and Overall Foil Shielded Multipair Instrumentation Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL Type TC
Stranding
7 x 26
Temperature, Rating
90 °C
Wire Size
18 AWG
Overview
All Cables Can Be Cut to Length Upon Request (100 Ft. Min.)