Alpha Wire M8744020 BK001
Cble, STP, 2 Prs, 14 AWG, 7x0.0242, Individual + Overall Foil Shld, Blk, BC
Mfr. Part #: M8744020 BK001 / RS Stock #: 70172492
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,717.47
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For process instrumentation, control and power, analog and digital signaling
Cable Type
STP
Conductor Material
Bare Copper (BC)
Configuration
2 Pair
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Outer Diameter
0.56 in.
Packaging
Coil
Product Header
Individual and Overall Foil Shielded Multipair Instrumentation Cable
Shield Material
Aluminum/Polyester
Shielding
SF/UTP
Standards
UL Type TC
Stranding
7 x 0.0242
Temperature, Rating
90 °C
Wire Size
14 AWG