Location: 
All Products

Mallory Sonalert SC648AR

Mallory Sonalert - SC648AR - ALARM;  10 TO 48 V AC/VDC;  68 DBA (MIN.)@ 2 FT. AND 10 V AC/DC;  PANEL; View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert ALARM; 10 TO 48 V AC/VDC; 68 DBA (MIN.)@ 2 FT. AND 10 V AC/DC; PANEL;
Mfr. Part#:
SC648AR

Allied Stock#: 70186612

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$25.09 (Each)
1$25.092
10$24.295
25$22.183
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 16 mA
Decibel Range: 68 to 80 dBA
Decibels at 1 Meter: 80 dBA @ 2 ft
Diameter: 42.85 mm
Frequency: 2.9 kHz
Mounting Style: Panel
Operation: Continuous
Primary Type: Buzzer
Sound Level: 75 to 85 dBA
Special Features: Medium Sound Level
Supply Voltage: 10 to 48 VAC/VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Continuous
Type: Electro-Acoustic

Overview

Piezo-Electric Buzzer — Continuous Tone Models

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)