Location: 
All Products

Mallory Sonalert SC628PR

Mallory Sonalert - SC628PR - Alarm;  6-28VDC;  78-89db;  2900Hz;  Panel Mount;  Screw Terminals;  Fast Pulse View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert Alarm; 6-28VDC; 78-89db; 2900Hz; Panel Mount; Screw Terminals; Fast Pulse
Mfr. Part#:
SC628PR

Allied Stock#: 70186622

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$21.23 (Each)
1$21.228
10$20.554
25$18.766
Availability

329 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 16 mA
Decibel Range: 68 to 80 dBA
Decibels at 1 Meter: 78 to 89 dBA @ 2 ft
Diameter: 42.85 mm
Features: Loud, Medium or Soft Sound Level
Frequency: 2.9 kHz
Mounting Style: Panel
Operation: Fast Pulse
Primary Type: Alarm
Sound Level: 75 to 85 dB
Special Features: Fast Pulse @ 2 - 10 PPS, Medium Sound Level
Supply Voltage: 6 to 28 VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Pulse
Type: Electro-Acoustic

Overview

Fast Pulse Tone Models (2 to 10 Pulses Per Second)

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)