Location: 
All Products

Mallory Sonalert SC628ER

Mallory Sonalert - SC628ER - Alarm;  6-28VDC;  58-75db;  1900Hz;  Panel Mount;  Screw Terminals;  Continuous RoHS View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert Alarm; 6-28VDC; 58-75db; 1900Hz; Panel Mount; Screw Terminals; Continuous RoHS
Mfr. Part#:
SC628ER

Allied Stock#: 70186835

 RoHS Compliant Part

 

Resources

View SC628ER Datasheet Datasheet

View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$28.87 (Each)
1$28.870
10$27.995
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Decibel Range: 55/65 to 65/75 dBA
Decibels at 1 Meter: 65 to 75 dBA @ 2 ft
Diameter: 42.85 mm
Mounting Style: Panel
Primary Type: Alarm
Sound Level: 55 to 65 @ 2 ft., 55 to 65 @ 6 VDC, 65 to 75 @ 2 ft., 65 to 75 @ 28 VDC dBA
Special Features: Low Sound Level
Supply Voltage: 6 to 28 VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Continuous
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.