Location: 
All Products

Mallory Sonalert SC628DR

Mallory Sonalert - SC628DR - Alarm;  6-28VDC;  67-80db;  1900Hz;  Panel Mount;  Screw Terminals;  Continuous View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert Alarm; 6-28VDC; 67-80db; 1900Hz; Panel Mount; Screw Terminals; Continuous
Mfr. Part#:
SC628DR

Allied Stock#: 70186585

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$14.01 (Each)
1$14.011
10$13.566
25$12.387
Availability

735 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 18 mA
Decibel Range: 60 to 75 dBA
Decibels at 1 Meter: 75 dBA @ 2 ft
Diameter: 42.85 mm
Frequency: 1.9 kHz
Mounting Style: Panel
Operation: Continuous
Primary Type: Buzzer
Sound Level: 75 to 85 dBA
Special Features: Medium Sound Level
Supply Voltage: 6 to 28 VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Continuous
Type: Electro-Acoustic

Overview

Piezo-Electric Buzzer — Continuous Tone Models

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.