Location: 
All Products

Mallory Sonalert SC628CPNR

Mallory Sonalert - SC628CPNR - Alarm;  6-28VDC;  84-95db;  2900Hz;  Panel Mount;  Screw Terminals;  Chime RoHS View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert Alarm; 6-28VDC; 84-95db; 2900Hz; Panel Mount; Screw Terminals; Chime RoHS
Mfr. Part#:
SC628CPNR

Allied Stock#: 70186746

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$30.04 (Each)
1$30.042
10$29.088
25$26.559
Availability

158 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 16 mA
Decibel Range: 84 to 95 dBA
Decibels at 1 Meter: 84 to 95 dBA @ 2 ft
Diameter: 42.85 mm
Features: Loud Sound Level
Frequency: 2.9 kHz
Mounting Style: Panel
Operation: Chime
Primary Type: Alarm
Sound Level: 85 to 95 dB
Special Features: Loud Sound Level
Supply Voltage: 6 to 28 VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Chime
Type: Electro-Acoustic

Overview

Mallory Sonalert Chime Alarm

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available. A pleasant sound which chimes every one or two seconds as long as voltage is applied. Pulse rate is 0.3 to 2.0 pps at 50% duty cycle.