Location: 
All Products

Mallory Sonalert SC307NR

Mallory Sonalert - SC307NR - ALARM,  CONTINUES TONE,  LOUD PANEL,  2900FREQ. (HZ) ,  3 TO 7 DC V RANGE,  C CASE, View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert ALARM, CONTINUES TONE, LOUD PANEL, 2900FREQ. (HZ) , 3 TO 7 DC V RANGE, C CASE,
Mfr. Part#:
SC307NR

Allied Stock#: 70186627

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$17.11 (Each)
1$17.111
10$16.567
25$15.127
Availability

348 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 12 mA
Decibel Range: 80 to 90 dBA
Decibels at 1 Meter: 90 dBA @ 2 ft
Diameter: 42.85 mm
Frequency: 2.9 kHz
Mounting Style: Panel
Operation: Continuous
Primary Type: Buzzer
Sound Level: 85 to 95 dBA
Special Features: Loud Sound Level
Supply Voltage: 3 to 7 VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Continuous
Type: Electro-Acoustic

Overview

Piezo-Electric Buzzer — Continuous Tone Models

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)